


GRM155C81A225KE11D | |
|---|---|
DigiKey Part Number | 490-14594-2-ND - Tape & Reel (TR) 490-14594-1-ND - Cut Tape (CT) 490-14594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225KE11D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225KE11D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02521 € | 25,21 € |
| 2.500 | 0,02206 € | 55,15 € |
| 5.000 | 0,02017 € | 100,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01808 € | 180,80 € |
| 20.000 | 0,01684 € | 336,80 € |
| 30.000 | 0,01621 € | 486,30 € |
| 50.000 | 0,01552 € | 776,00 € |
| 70.000 | 0,01512 € | 1.058,40 € |
| 100.000 | 0,01473 € | 1.473,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

