
GRM155C81A105MA12D | |
|---|---|
DigiKey Part Number | 490-GRM155C81A105MA12DTR-ND - Tape & Reel (TR) 490-GRM155C81A105MA12DCT-ND - Cut Tape (CT) 490-GRM155C81A105MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A105MA12D |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A105MA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01600 € | 1,60 € |
| 500 | 0,01134 € | 5,67 € |
| 1.000 | 0,00994 € | 9,94 € |
| 2.500 | 0,00846 € | 21,15 € |
| 5.000 | 0,00758 € | 37,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00665 € | 66,50 € |
| 20.000 | 0,00607 € | 121,40 € |
| 30.000 | 0,00578 € | 173,40 € |
| 50.000 | 0,00546 € | 273,00 € |
| 70.000 | 0,00527 € | 368,90 € |
| 100.000 | 0,00509 € | 509,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

