
GRM155C80J475MEAAJ | |
|---|---|
DigiKey Part Number | 490-GRM155C80J475MEAAJTR-ND - Tape & Reel (TR) 490-GRM155C80J475MEAAJCT-ND - Cut Tape (CT) 490-GRM155C80J475MEAAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J475MEAAJ |
Description | CAP CER 4.7UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J475MEAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03680 € | 3,68 € |
| 500 | 0,02730 € | 13,65 € |
| 1.000 | 0,02437 € | 24,37 € |
| 2.500 | 0,02130 € | 53,25 € |
| 5.000 | 0,01945 € | 97,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01521 € | 608,40 € |
| 80.000 | 0,01439 € | 1.151,20 € |
| 120.000 | 0,01398 € | 1.677,60 € |
| 200.000 | 0,01352 € | 2.704,00 € |
| 280.000 | 0,01325 € | 3.710,00 € |
| 400.000 | 0,01300 € | 5.200,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

