
GRM155C80J474KE19J | |
|---|---|
DigiKey Part Number | 490-GRM155C80J474KE19JTR-ND - Tape & Reel (TR) 490-GRM155C80J474KE19JCT-ND - Cut Tape (CT) 490-GRM155C80J474KE19JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J474KE19J |
Description | CAP CER 0.47UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J474KE19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01320 € | 1,32 € |
| 500 | 0,00928 € | 4,64 € |
| 1.000 | 0,00810 € | 8,10 € |
| 2.500 | 0,00685 € | 17,12 € |
| 5.000 | 0,00611 € | 30,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00433 € | 216,50 € |
| 100.000 | 0,00402 € | 402,00 € |
| 150.000 | 0,00387 € | 580,50 € |
| 250.000 | 0,00370 € | 925,00 € |
| 350.000 | 0,00360 € | 1.260,00 € |
| 500.000 | 0,00350 € | 1.750,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

