
GRM155C80J225ME95D | |
|---|---|
DigiKey Part Number | 490-10013-2-ND - Tape & Reel (TR) 490-10013-1-ND - Cut Tape (CT) 490-10013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J225ME95D |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J225ME95D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02810 € | 2,81 € |
| 500 | 0,02052 € | 10,26 € |
| 1.000 | 0,01820 € | 18,20 € |
| 2.500 | 0,01577 € | 39,42 € |
| 5.000 | 0,01431 € | 71,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01274 € | 127,40 € |
| 20.000 | 0,01178 € | 235,60 € |
| 30.000 | 0,01130 € | 339,00 € |
| 50.000 | 0,01077 € | 538,50 € |
| 70.000 | 0,01046 € | 732,20 € |
| 100.000 | 0,01016 € | 1.016,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

