
GRM155C80J225KE95J | |
|---|---|
DigiKey Part Number | 490-GRM155C80J225KE95JTR-ND - Tape & Reel (TR) 490-GRM155C80J225KE95JCT-ND - Cut Tape (CT) 490-GRM155C80J225KE95JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J225KE95J |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J225KE95J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01444 € | 7,22 € |
| 1.000 | 0,01271 € | 12,71 € |
| 2.500 | 0,01090 € | 27,25 € |
| 5.000 | 0,00982 € | 49,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00721 € | 360,50 € |
| 100.000 | 0,00675 € | 675,00 € |
| 150.000 | 0,00653 € | 979,50 € |
| 250.000 | 0,00628 € | 1.570,00 € |
| 350.000 | 0,00613 € | 2.145,50 € |
| 500.000 | 0,00599 € | 2.995,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

