
GRM155C80J225KE95D | |
|---|---|
DigiKey Part Number | 490-10012-2-ND - Tape & Reel (TR) 490-10012-1-ND - Cut Tape (CT) 490-10012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J225KE95D |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J225KE95D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02860 € | 2,86 € |
| 500 | 0,02092 € | 10,46 € |
| 1.000 | 0,01858 € | 18,58 € |
| 2.500 | 0,01612 € | 40,30 € |
| 5.000 | 0,01464 € | 73,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01303 € | 130,30 € |
| 20.000 | 0,01206 € | 241,20 € |
| 30.000 | 0,01157 € | 347,10 € |
| 50.000 | 0,01104 € | 552,00 € |
| 70.000 | 0,01072 € | 750,40 € |
| 100.000 | 0,01042 € | 1.042,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

