Similar

GRM155C80J154ME01J | |
|---|---|
DigiKey Part Number | 490-GRM155C80J154ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C80J154ME01J |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J154ME01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R5BB154 | YAGEO | 19.664 | 311-3784-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01144 € | 572,00 € |
| Unit Price without VAT: | 0,01144 € |
|---|---|
| Unit Price with VAT: | 0,01361 € |


