GRM155C80J154KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 35.130
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 18.290
Unit Price: 0,12000 €
Datasheet
0.15 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80J154KE01D

DigiKey Part Number
490-GRM155C80J154KE01DTR-ND - Tape & Reel (TR)
490-GRM155C80J154KE01DCT-ND - Cut Tape (CT)
490-GRM155C80J154KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80J154KE01D
Description
CAP CER 0.15UF 6.3V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80J154KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1C154K050BBTDK35.130445-13895-1-ND0,11000 €Upgrade
C1005X6S1E154K050BCTDK18.290445-13903-1-ND0,12000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04600 €0,46 €
500,03140 €1,57 €
1000,02710 €2,71 €
5000,01980 €9,90 €
1.0000,01757 €17,57 €
2.5000,01521 €38,02 €
5.0000,01380 €69,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01227 €122,70 €
20.0000,01134 €226,80 €
30.0000,01088 €326,40 €
50.0000,01036 €518,00 €
70.0000,01006 €704,20 €
100.0000,00977 €977,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €