
GRM155C80G474KE01D | |
|---|---|
DigiKey Part Number | 490-8247-2-ND - Tape & Reel (TR) 490-8247-1-ND - Cut Tape (CT) 490-8247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80G474KE01D |
Description | CAP CER 0.47UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80G474KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155C80J474KE19D | Murata Electronics | 12.467 | 490-6284-1-ND | 0,09000 € | Upgrade |
| C1005X6S1A474K050BC | TDK | 2.775 | 445-C1005X6S1A474K050BCCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01800 € | 1,80 € |
| 500 | 0,01288 € | 6,44 € |
| 1.000 | 0,01131 € | 11,31 € |
| 2.500 | 0,00967 € | 24,18 € |
| 5.000 | 0,00868 € | 43,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00538 € | 53,80 € |
| 20.000 | 0,00489 € | 97,80 € |
| 30.000 | 0,00464 € | 139,20 € |
| 50.000 | 0,00437 € | 218,50 € |
| 70.000 | 0,00421 € | 294,70 € |
| 100.000 | 0,00406 € | 406,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

