Parametric Equivalent
Parametric Equivalent

GRM155C80G225ME15J | |
|---|---|
DigiKey Part Number | 490-GRM155C80G225ME15JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C80G225ME15J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80G225ME15J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S0G225M050BC | TDK | 8.100 | 445-5004-1-ND | 0,17000 € | Parametric Equivalent |
| CC0402MRX6S4BB225 | YAGEO | 0 | 13-CC0402MRX6S4BB225CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00448 € | 224,00 € |
| Unit Price without VAT: | 0,00448 € |
|---|---|
| Unit Price with VAT: | 0,00533 € |



