Upgrade
Upgrade
Upgrade

GRM155C80G154KE01D | |
|---|---|
DigiKey Part Number | GRM155C80G154KE01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C80G154KE01D |
Description | CAP CER 0.15UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80G154KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155C80J154KE01D | Murata Electronics | 0 | 490-GRM155C80J154KE01DCT-ND | 0,09000 € | Upgrade |
| C1005X6S1C154K050BB | TDK | 35.130 | 445-13895-1-ND | 0,11000 € | Upgrade |
| C1005X6S1E154K050BC | TDK | 18.290 | 445-13903-1-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02024 € | 202,40 € |
| Unit Price without VAT: | 0,02024 € |
|---|---|
| Unit Price with VAT: | 0,02409 € |



