Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM155C80G105ME19D | |
|---|---|
DigiKey Part Number | GRM155C80G105ME19D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C80G105ME19D |
Description | CAP CER 1UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80G105ME19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X6S0G105M033BC | TDK | 19.812 | 445-13188-1-ND | 0,11000 € | Direct |
| 04026W105KAT2A | KYOCERA AVX | 14.369 | 478-KGM05AS60J105KHCT-ND | 0,22000 € | Upgrade |
| C1005X6S1A105K050BC | TDK | 0 | 445-7368-1-ND | 0,08000 € | Upgrade |
| C1005X6S1C105K050BC | TDK | 339.845 | 445-9086-1-ND | 0,08000 € | Upgrade |
| C1005X6S1C105M050BC | TDK | 26.361 | 445-9082-1-ND | 0,10000 € | Upgrade |






