GRM155C80G105ME02D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 14.787
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.277.141
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 13.663
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14703 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.369
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 363.258
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 26.361
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK
In Stock: 19.808
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK
In Stock: 9.204
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK
In Stock: 35.121
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 28.259
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 783.078
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 98.178
Unit Price: 0,20000 €
Datasheet
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80G105ME02D

DigiKey Part Number
GRM155C80G105ME02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155C80G105ME02D
Description
CAP CER 1UF 4V X6S 0402
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80G105ME02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable