
GRM155C80E156ME01D | |
|---|---|
DigiKey Part Number | 490-GRM155C80E156ME01DTR-ND - Tape & Reel (TR) 490-GRM155C80E156ME01DCT-ND - Cut Tape (CT) 490-GRM155C80E156ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80E156ME01D |
Description | CAP CER 15UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80E156ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08756 € | 43,78 € |
| 1.000 | 0,08022 € | 80,22 € |
| 2.500 | 0,07249 € | 181,22 € |
| 5.000 | 0,06783 € | 339,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06216 € | 621,60 € |
| 20.000 | 0,05910 € | 1.182,00 € |
| 30.000 | 0,05756 € | 1.726,80 € |
| 50.000 | 0,05586 € | 2.793,00 € |
| 70.000 | 0,05486 € | 3.840,20 € |
| 100.000 | 0,05391 € | 5.391,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

