
GRM155C71H473KE19J | |
|---|---|
DigiKey Part Number | 490-GRM155C71H473KE19JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C71H473KE19J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C71H473KE19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00866 € | 433,00 € |
| Unit Price without VAT: | 0,00866 € |
|---|---|
| Unit Price with VAT: | 0,01031 € |

