GRM155C71H473JE19J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2.388
Unit Price: 0,09000 €
Datasheet
0.047 µF ±5% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71H473JE19J

DigiKey Part Number
490-GRM155C71H473JE19JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155C71H473JE19J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71H473JE19J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00870 €435,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00870 €
Unit Price with VAT:0,01035 €