
GRM155C71H104ME19D | |
|---|---|
DigiKey Part Number | 490-GRM155C71H104ME19DTR-ND - Tape & Reel (TR) 490-GRM155C71H104ME19DCT-ND - Cut Tape (CT) 490-GRM155C71H104ME19DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C71H104ME19D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C71H104ME19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01836 € | 9,18 € |
| 1.000 | 0,01625 € | 16,25 € |
| 2.500 | 0,01404 € | 35,10 € |
| 5.000 | 0,01271 € | 63,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01128 € | 112,80 € |
| 20.000 | 0,01041 € | 208,20 € |
| 30.000 | 0,00997 € | 299,10 € |
| 50.000 | 0,00949 € | 474,50 € |
| 70.000 | 0,00921 € | 644,70 € |
| 100.000 | 0,00893 € | 893,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

