Parametric Equivalent

GRM155C71C105ME11D | |
|---|---|
DigiKey Part Number | 490-GRM155C71C105ME11DTR-ND - Tape & Reel (TR) 490-GRM155C71C105ME11DCT-ND - Cut Tape (CT) 490-GRM155C71C105ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C71C105ME11D |
Description | CAP CER 1UF 16V X7S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C71C105ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02666 € | 13,33 € |
| 1.000 | 0,02379 € | 23,79 € |
| 2.500 | 0,02078 € | 51,95 € |
| 5.000 | 0,01896 € | 94,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01698 € | 169,80 € |
| 20.000 | 0,01579 € | 315,80 € |
| 30.000 | 0,01519 € | 455,70 € |
| 50.000 | 0,01453 € | 726,50 € |
| 70.000 | 0,01414 € | 989,80 € |
| 100.000 | 0,01377 € | 1.377,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


