1 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71C105KE11J

DigiKey Part Number
490-GRM155C71C105KE11JTR-ND - Tape & Reel (TR)
490-GRM155C71C105KE11JCT-ND - Cut Tape (CT)
490-GRM155C71C105KE11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71C105KE11J
Description
CAP CER 1UF 16V X7S 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71C105KE11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05900 €0,59 €
500,04140 €2,07 €
1000,03600 €3,60 €
5000,02666 €13,33 €
1.0000,02379 €23,79 €
2.5000,02078 €51,95 €
5.0000,01896 €94,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01481 €592,40 €
80.0000,01400 €1.120,00 €
120.0000,01360 €1.632,00 €
200.0000,01315 €2.630,00 €
280.0000,01289 €3.609,20 €
400.0000,01264 €5.056,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €