
GRM155C71A225ME11J | |
|---|---|
DigiKey Part Number | 490-GRM155C71A225ME11JTR-ND - Tape & Reel (TR) 490-GRM155C71A225ME11JCT-ND - Cut Tape (CT) 490-GRM155C71A225ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C71A225ME11J |
Description | CAP CER 2.2UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C71A225ME11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02856 € | 14,28 € |
| 1.000 | 0,02553 € | 25,53 € |
| 2.500 | 0,02234 € | 55,85 € |
| 5.000 | 0,02042 € | 102,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01601 € | 640,40 € |
| 80.000 | 0,01516 € | 1.212,80 € |
| 120.000 | 0,01473 € | 1.767,60 € |
| 200.000 | 0,01426 € | 2.852,00 € |
| 280.000 | 0,01398 € | 3.914,40 € |
| 400.000 | 0,01372 € | 5.488,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

