
GRM155C71A225KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155C71A225KE11JTR-ND - Tape & Reel (TR) 490-GRM155C71A225KE11JCT-ND - Cut Tape (CT) 490-GRM155C71A225KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C71A225KE11J |
Description | CAP CER 2.2UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C71A225KE11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03508 € | 17,54 € |
| 1.000 | 0,03151 € | 31,51 € |
| 2.500 | 0,02776 € | 69,40 € |
| 5.000 | 0,02550 € | 127,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02184 € | 873,60 € |
| 80.000 | 0,02076 € | 1.660,80 € |
| 120.000 | 0,02021 € | 2.425,20 € |
| 200.000 | 0,01961 € | 3.922,00 € |
| 280.000 | 0,01926 € | 5.392,80 € |
| 400.000 | 0,01892 € | 7.568,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

