2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71A225KE11D

DigiKey Part Number
490-12697-2-ND - Tape & Reel (TR)
490-12697-1-ND - Cut Tape (CT)
490-12697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71A225KE11D
Description
CAP CER 2.2UF 10V X7S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71A225KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07700 €0,77 €
500,05420 €2,71 €
1000,04720 €4,72 €
5000,03552 €17,76 €
1.0000,03191 €31,91 €
2.5000,02811 €70,28 €
5.0000,02582 €129,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02325 €232,50 €
20.0000,02175 €435,00 €
30.0000,02099 €629,70 €
50.0000,02016 €1.008,00 €
70.0000,01967 €1.376,90 €
100.0000,01920 €1.920,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €