


GRM155C70J225ME11D | |
|---|---|
DigiKey Part Number | 490-14593-2-ND - Tape & Reel (TR) 490-14593-1-ND - Cut Tape (CT) 490-14593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C70J225ME11D |
Description | CAP CER 2.2UF 6.3V X7S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C70J225ME11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1A225M050BC | TDK | 267.452 | 445-9098-1-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04190 € | 4,19 € |
| 500 | 0,03132 € | 15,66 € |
| 1.000 | 0,02807 € | 28,07 € |
| 2.500 | 0,02463 € | 61,57 € |
| 5.000 | 0,02256 € | 112,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02027 € | 202,70 € |
| 20.000 | 0,01891 € | 378,20 € |
| 30.000 | 0,01823 € | 546,90 € |
| 50.000 | 0,01748 € | 874,00 € |
| 70.000 | 0,01704 € | 1.192,80 € |
| 100.000 | 0,01662 € | 1.662,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

