
GRM155C70J225KE11D | |
|---|---|
DigiKey Part Number | 490-12696-2-ND - Tape & Reel (TR) 490-12696-1-ND - Cut Tape (CT) 490-12696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C70J225KE11D |
Description | CAP CER 2.2UF 6.3V X7S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C70J225KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04430 € | 4,43 € |
| 500 | 0,03318 € | 16,59 € |
| 1.000 | 0,02976 € | 29,76 € |
| 2.500 | 0,02616 € | 65,40 € |
| 5.000 | 0,02400 € | 120,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02123 € | 212,30 € |
| 20.000 | 0,01983 € | 396,60 € |
| 30.000 | 0,01912 € | 573,60 € |
| 50.000 | 0,01834 € | 917,00 € |
| 70.000 | 0,01788 € | 1.251,60 € |
| 100.000 | 0,01745 € | 1.745,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

