
GRM155C70J105KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155C70J105KE11JTR-ND - Tape & Reel (TR) 490-GRM155C70J105KE11JCT-ND - Cut Tape (CT) 490-GRM155C70J105KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C70J105KE11J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C70J105KE11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01465 € | 14,65 € |
| 2.500 | 0,01262 € | 31,55 € |
| 5.000 | 0,01140 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00864 € | 345,60 € |
| 80.000 | 0,00810 € | 648,00 € |
| 120.000 | 0,00783 € | 939,60 € |
| 200.000 | 0,00753 € | 1.506,00 € |
| 280.000 | 0,00735 € | 2.058,00 € |
| 400.000 | 0,00718 € | 2.872,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

