4.7 µF ±20% 25V Ceramic Capacitor X5S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C61E475ME15J

DigiKey Part Number
490-GRM155C61E475ME15JTR-ND - Tape & Reel (TR)
490-GRM155C61E475ME15JCT-ND - Cut Tape (CT)
490-GRM155C61E475ME15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C61E475ME15J
Description
CAP CER 4.7UF 25V X5S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C61E475ME15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09800 €0,98 €
500,06980 €3,49 €
1000,06120 €6,12 €
5000,04662 €23,31 €
1.0000,04213 €42,13 €
2.5000,03740 €93,50 €
5.0000,03455 €172,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,02788 €1.115,20 €
80.0000,02661 €2.128,80 €
120.0000,02598 €3.117,60 €
200.0000,02527 €5.054,00 €
280.0000,02486 €6.960,80 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €