
GRM155B31E105KA12D | |
|---|---|
DigiKey Part Number | 490-GRM155B31E105KA12DTR-ND - Tape & Reel (TR) 490-GRM155B31E105KA12DCT-ND - Cut Tape (CT) 490-GRM155B31E105KA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155B31E105KA12D |
Description | CAP CER 1F 25V B 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor B 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155B31E105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A105KA5NQNC | Samsung Electro-Mechanics | 1.704.575 | 1276-1445-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01440 € | 1,44 € |
| 500 | 0,01018 € | 5,09 € |
| 1.000 | 0,00889 € | 8,89 € |
| 2.500 | 0,00755 € | 18,88 € |
| 5.000 | 0,00674 € | 33,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

