New Product
1 µF ±10% 16V Ceramic Capacitor B 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155B31C105KA12J

DigiKey Part Number
490-GRM155B31C105KA12JCT-ND - Cut Tape (CT)
490-GRM155B31C105KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155B31C105KA12J
Description
CAP CER 1F 16V B 0402
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor B 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155B31C105KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.411
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
500,01620 €0,81 €
1000,01380 €1,38 €
5000,00974 €4,87 €
1.0000,00851 €8,51 €
2.5000,00722 €18,05 €
5.0000,00645 €32,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €