
GRM155B31C105KA12D | |
|---|---|
DigiKey Part Number | 490-GRM155B31C105KA12DTR-ND - Tape & Reel (TR) 490-GRM155B31C105KA12DCT-ND - Cut Tape (CT) 490-GRM155B31C105KA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155B31C105KA12D |
Description | CAP CER 1F 16V B 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor B 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155B31C105KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01380 € | 1,38 € |
| 500 | 0,00974 € | 4,87 € |
| 1.000 | 0,00851 € | 8,51 € |
| 2.500 | 0,00722 € | 18,05 € |
| 5.000 | 0,00645 € | 32,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

