
GRM1557U1A182JA01D | |
|---|---|
DigiKey Part Number | 490-6274-2-ND - Tape & Reel (TR) 490-6274-1-ND - Cut Tape (CT) 490-6274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1557U1A182JA01D |
Description | CAP CER 1800PF 10V U2J 0402 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1557U1A182JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C182J8JACTU | KEMET | 10.790 | 399-13402-1-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05500 € | 5,50 € |
| 500 | 0,04170 € | 20,85 € |
| 1.000 | 0,03759 € | 37,59 € |
| 2.500 | 0,03328 € | 83,20 € |
| 5.000 | 0,03068 € | 153,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02773 € | 277,30 € |
| 20.000 | 0,02602 € | 520,40 € |
| 30.000 | 0,02517 € | 755,10 € |
| 50.000 | 0,02422 € | 1.211,00 € |
| 70.000 | 0,02366 € | 1.656,20 € |
| 100.000 | 0,02313 € | 2.313,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

