
GRM1556R1HR60CD01D | |
|---|---|
DigiKey Part Number | GRM1556R1HR60CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1556R1HR60CD01D |
Description | CAP CER 0.6PF 50V R2H 0402 |
Customer Reference | |
Detailed Description | 0.6 pF ±0.25pF 50V Ceramic Capacitor R2H 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1556R1HR60CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |

