
GRM1555C2AR50BA01D | |
|---|---|
DigiKey Part Number | 490-7274-2-ND - Tape & Reel (TR) 490-7274-1-ND - Cut Tape (CT) 490-7274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2AR50BA01D |
Description | CAP CER 0.5PF 100V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2AR50BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2AR50BA01D | Murata Electronics | 14.060 | 490-7233-1-ND | 0,09000 € | Similar |
| CBR04C508B1GAC | KEMET | 22.806 | 399-8584-1-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02700 € | 2,70 € |
| 500 | 0,01974 € | 9,87 € |
| 1.000 | 0,01750 € | 17,50 € |
| 2.500 | 0,01515 € | 37,88 € |
| 5.000 | 0,01374 € | 68,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01222 € | 122,20 € |
| 20.000 | 0,01129 € | 225,80 € |
| 30.000 | 0,01082 € | 324,60 € |
| 50.000 | 0,01031 € | 515,50 € |
| 70.000 | 0,01001 € | 700,70 € |
| 100.000 | 0,00972 € | 972,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

