
GRM1555C2A8R2BA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A8R2BA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A8R2BA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A8R2BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A8R2BA01D |
Description | CAP CER 8.2PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A8R2BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01690 € | 1,69 € |
| 500 | 0,01202 € | 6,01 € |
| 1.000 | 0,01055 € | 10,55 € |
| 2.500 | 0,00900 € | 22,50 € |
| 5.000 | 0,00807 € | 40,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00709 € | 70,90 € |
| 20.000 | 0,00648 € | 129,60 € |
| 30.000 | 0,00618 € | 185,40 € |
| 50.000 | 0,00584 € | 292,00 € |
| 70.000 | 0,00564 € | 394,80 € |
| 100.000 | 0,00545 € | 545,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

