GRM1555C2A8R1CA01J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00272 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,58000 €
Datasheet
8.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A8R1CA01J

DigiKey Part Number
GRM1555C2A8R1CA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C2A8R1CA01J
Description
CAP CER 8.1PF 100V C0G/NP0 0402
Customer Reference
Detailed Description
8.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A8R1CA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00538 €269,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00538 €
Unit Price with VAT:0,00640 €