
GRM1555C2A6R8BA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A6R8BA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A6R8BA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A6R8BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A6R8BA01D |
Description | CAP CER 6.8PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A6R8BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01208 € | 6,04 € |
| 1.000 | 0,01060 € | 10,60 € |
| 2.500 | 0,00904 € | 22,60 € |
| 5.000 | 0,00811 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00713 € | 71,30 € |
| 20.000 | 0,00651 € | 130,20 € |
| 30.000 | 0,00620 € | 186,00 € |
| 50.000 | 0,00586 € | 293,00 € |
| 70.000 | 0,00567 € | 396,90 € |
| 100.000 | 0,00547 € | 547,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

