6 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A6R0WA01D

DigiKey Part Number
490-GRM1555C2A6R0WA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C2A6R0WA01D
Description
CAP CER 6PF 100V C0G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A6R0WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01963 €196,30 €
Manufacturers Standard Package
Unit Price without VAT:0,01963 €
Unit Price with VAT:0,02336 €