
GRM1555C2A3R3WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A3R3WA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A3R3WA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A3R3WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A3R3WA01D |
Description | CAP CER 3.3PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A3R3WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04240 € | 4,24 € |
| 500 | 0,03168 € | 15,84 € |
| 1.000 | 0,02840 € | 28,40 € |
| 2.500 | 0,02494 € | 62,35 € |
| 5.000 | 0,02285 € | 114,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02054 € | 205,40 € |
| 20.000 | 0,01917 € | 383,40 € |
| 30.000 | 0,01849 € | 554,70 € |
| 50.000 | 0,01773 € | 886,50 € |
| 70.000 | 0,01728 € | 1.209,60 € |
| 100.000 | 0,01686 € | 1.686,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

