
GRM1555C2A3R0BA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A3R0BA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A3R0BA01D |
Description | CAP CER 3PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A3R0BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01280 € | 128,00 € |
| Unit Price without VAT: | 0,01280 € |
|---|---|
| Unit Price with VAT: | 0,01523 € |

