
GRM1555C2A330GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A330GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A330GA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A330GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A330GA01D |
Description | CAP CER 33PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A330GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02750 € | 2,75 € |
| 500 | 0,02006 € | 10,03 € |
| 1.000 | 0,01779 € | 17,79 € |
| 2.500 | 0,01540 € | 38,50 € |
| 5.000 | 0,01397 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01243 € | 124,30 € |
| 20.000 | 0,01149 € | 229,80 € |
| 30.000 | 0,01101 € | 330,30 € |
| 50.000 | 0,01049 € | 524,50 € |
| 70.000 | 0,01019 € | 713,30 € |
| 100.000 | 0,00990 € | 990,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

