Parametric Equivalent
Parametric Equivalent

GRM1555C2A2R7WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A2R7WA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A2R7WA01D |
Description | CAP CER 2.7PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A2R7WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C279A1GAC | KEMET | 0 | CBR04C279A1GAC-ND | 0,08957 € | Parametric Equivalent |
| RF15N2R7A101CT | Walsin Technology Corporation | 0 | 1292-RF15N2R7A101CTTR-ND | 0,01196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01955 € | 195,50 € |
| Unit Price without VAT: | 0,01955 € |
|---|---|
| Unit Price with VAT: | 0,02326 € |



