
GRM1555C2A2R2CA01D | |
|---|---|
DigiKey Part Number | 490-7284-2-ND - Tape & Reel (TR) 490-7284-1-ND - Cut Tape (CT) 490-7284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A2R2CA01D |
Description | CAP CER 2.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A2R2CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01078 € | 5,39 € |
| 1.000 | 0,00942 € | 9,42 € |
| 2.500 | 0,00801 € | 20,02 € |
| 5.000 | 0,00716 € | 35,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00628 € | 62,80 € |
| 20.000 | 0,00572 € | 114,40 € |
| 30.000 | 0,00544 € | 163,20 € |
| 50.000 | 0,00513 € | 256,50 € |
| 70.000 | 0,00495 € | 346,50 € |
| 100.000 | 0,00478 € | 478,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

