220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A221JE01D

DigiKey Part Number
490-GRM1555C2A221JE01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A221JE01DCT-ND - Cut Tape (CT)
490-GRM1555C2A221JE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A221JE01D
Description
CAP CER 220PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A221JE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C221J1GACAUTOKEMET28.366399-15809-1-ND0,35000 €Parametric Equivalent
C0402C221J1GACTUKEMET21.353399-9951-1-ND0,33000 €Parametric Equivalent
C1005C0G2A221J050BATDK640445-15198-1-ND0,11000 €Parametric Equivalent
CGA2B2C0G2A221J050BATDK23445-15514-1-ND0,13000 €Parametric Equivalent
GMC04CG221J100NTCal-Chip Electronics, Inc.8.9504713-GMC04CG221J100NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
500,01080 €0,54 €
1000,00920 €0,92 €
5000,00638 €3,19 €
1.0000,00552 €5,52 €
2.5000,00462 €11,55 €
5.0000,00408 €20,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00353 €35,30 €
20.0000,00318 €63,60 €
30.0000,00300 €90,00 €
50.0000,00281 €140,50 €
70.0000,00270 €189,00 €
100.0000,00259 €259,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €