
GRM1555C2A221GE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A221GE01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A221GE01DCT-ND - Cut Tape (CT) 490-GRM1555C2A221GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A221GE01D |
Description | CAP CER 220PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A221GE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,00930 € | 0,93 € |
| 500 | 0,00646 € | 3,23 € |
| 1.000 | 0,00559 € | 5,59 € |
| 2.500 | 0,00468 € | 11,70 € |
| 5.000 | 0,00413 € | 20,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00358 € | 35,80 € |
| 20.000 | 0,00322 € | 64,40 € |
| 30.000 | 0,00304 € | 91,20 € |
| 50.000 | 0,00285 € | 142,50 € |
| 70.000 | 0,00273 € | 191,10 € |
| 100.000 | 0,00262 € | 262,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

