GRM1555C2A1R3CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00265 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,09818 €
Datasheet
1.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A1R3CA01D

DigiKey Part Number
GRM1555C2A1R3CA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C2A1R3CA01D
Description
CAP CER 1.3PF 100V C0G/NP0 0402
Customer Reference
Detailed Description
1.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A1R3CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C2A1R3CA01JMurata Electronics0GRM0335C2A1R3CA01J-ND0,00265 €Similar
VJ0402D1R3CXBAPVishay Vitramon0VJ0402D1R3CXBAP-ND0,09818 €Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00590 €118,00 €
Unit Price without VAT:0,00590 €
Unit Price with VAT:0,00702 €