
GRM1555C2A180JA01D | |
|---|---|
DigiKey Part Number | 490-7302-2-ND - Tape & Reel (TR) 490-7302-1-ND - Cut Tape (CT) 490-7302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A180JA01D |
Description | CAP CER 18PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A180JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01740 € | 1,74 € |
| 500 | 0,01242 € | 6,21 € |
| 1.000 | 0,01090 € | 10,90 € |
| 2.500 | 0,00930 € | 23,25 € |
| 5.000 | 0,00835 € | 41,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00734 € | 73,40 € |
| 20.000 | 0,00672 € | 134,40 € |
| 30.000 | 0,00640 € | 192,00 € |
| 50.000 | 0,00605 € | 302,50 € |
| 70.000 | 0,00585 € | 409,50 € |
| 100.000 | 0,00565 € | 565,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

