
GRM1555C2A180FA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A180FA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A180FA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A180FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A180FA01D |
Description | CAP CER 18PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A180FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04028 € | 20,14 € |
| 1.000 | 0,03627 € | 36,27 € |
| 2.500 | 0,03206 € | 80,15 € |
| 5.000 | 0,02953 € | 147,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02667 € | 266,70 € |
| 20.000 | 0,02500 € | 500,00 € |
| 30.000 | 0,02417 € | 725,10 € |
| 50.000 | 0,02325 € | 1.162,50 € |
| 70.000 | 0,02271 € | 1.589,70 € |
| 100.000 | 0,02219 € | 2.219,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

