150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A151GE01J

DigiKey Part Number
490-GRM1555C2A151GE01JTR-ND - Tape & Reel (TR)
490-GRM1555C2A151GE01JCT-ND - Cut Tape (CT)
490-GRM1555C2A151GE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A151GE01J
Description
CAP CER 150PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A151GE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223.442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
500,01120 €0,56 €
1000,00950 €0,95 €
5000,00654 €3,27 €
1.0000,00567 €5,67 €
2.5000,00475 €11,88 €
5.0000,00419 €20,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00289 €144,50 €
100.0000,00266 €266,00 €
150.0000,00255 €382,50 €
250.0000,00242 €605,00 €
350.0000,00235 €822,50 €
500.0000,00228 €1.140,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €