GRM1555C2A130GA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01113 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02394 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12014 €
Datasheet
13 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A130GA01J

DigiKey Part Number
490-GRM1555C2A130GA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C2A130GA01J
Description
CAP CER 13PF 100V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A130GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C2A130GE02DMurata Electronics0490-GCM1555C2A130GE02DTR-ND0,01113 €Parametric Equivalent
GRM1555C2A130GA01DMurata Electronics0490-GRM1555C2A130GA01DTR-ND0,02394 €Parametric Equivalent
CBR04C130G1GACKEMET0399-CBR04C130G1GACTR-ND0,12014 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,02043 €1.021,50 €
Manufacturers Standard Package
Unit Price without VAT:0,02043 €
Unit Price with VAT:0,02431 €