
GRM1555C2A102GE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A102GE01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A102GE01DCT-ND - Cut Tape (CT) 490-GRM1555C2A102GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A102GE01D |
Description | CAP CER 1000PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A102GE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02830 € | 2,83 € |
| 500 | 0,02070 € | 10,35 € |
| 1.000 | 0,01838 € | 18,38 € |
| 2.500 | 0,01594 € | 39,85 € |
| 5.000 | 0,01447 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01288 € | 128,80 € |
| 20.000 | 0,01192 € | 238,40 € |
| 30.000 | 0,01144 € | 343,20 € |
| 50.000 | 0,01090 € | 545,00 € |
| 70.000 | 0,01059 € | 741,30 € |
| 100.000 | 0,01029 € | 1.029,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

